
1210YC475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71C475MUTR-ND - Tape & Reel (TR) 478-KGM32LR71C475MUCT-ND - Cut Tape (CT) 478-KGM32LR71C475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YC475MAT2A |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YC475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67600 € | 6,76 € |
| 50 | 0,53160 € | 26,58 € |
| 100 | 0,48680 € | 48,68 € |
| 500 | 0,41122 € | 205,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38783 € | 387,83 € |
| 2.000 | 0,36858 € | 737,16 € |
| 3.000 | 0,35894 € | 1.076,82 € |
| 5.000 | 0,34825 € | 1.741,25 € |
| 7.000 | 0,34200 € | 2.394,00 € |
| 10.000 | 0,33599 € | 3.359,90 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,21680 € |

