
1210ZC475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71A475KUTR-ND - Tape & Reel (TR) 478-KGM32LR71A475KUCT-ND - Cut Tape (CT) 478-KGM32LR71A475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZC475KAT2A |
Description | CAP CER 4.7UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZC475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65400 € | 6,54 € |
| 50 | 0,51280 € | 25,64 € |
| 100 | 0,46930 € | 46,93 € |
| 500 | 0,39578 € | 197,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37303 € | 373,03 € |
| 2.000 | 0,35432 € | 708,64 € |
| 3.000 | 0,34493 € | 1.034,79 € |
| 5.000 | 0,33454 € | 1.672,70 € |
| 7.000 | 0,32847 € | 2.299,29 € |
| 10.000 | 0,32262 € | 3.226,20 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,18170 € |

