12105C224KAT2P is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,08994 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.240
Unit Price: 0,38000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.155
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,30586 €
Datasheet

Direct


KEMET
In Stock: 30.152
Unit Price: 0,33000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,19875 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,09365 €
Datasheet

Direct


YAGEO
In Stock: 7.463
Unit Price: 0,40000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,37117 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,37117 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30586 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,46742 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 3.400
Unit Price: 1,08000 €
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C224KAT2P

DigiKey Part Number
12105C224KAT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12105C224KAT2P
Description
CAP CER 0.22UF 50V X7R 1210
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C224KAT2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.