


CC1210KKX7R9BB224 | |
|---|---|
DigiKey Part Number | 311-4524-2-ND - Tape & Reel (TR) 311-4524-1-ND - Cut Tape (CT) 311-4524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R9BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18200 € | 9,10 € |
| 100 | 0,16270 € | 16,27 € |
| 500 | 0,13042 € | 65,21 € |
| 1.000 | 0,12043 € | 120,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10296 € | 308,88 € |
| 6.000 | 0,09722 € | 583,32 € |
| 9.000 | 0,09434 € | 849,06 € |
| 15.000 | 0,09116 € | 1.367,40 € |
| 21.000 | 0,08929 € | 1.875,09 € |
| 30.000 | 0,08750 € | 2.625,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

