
KGM32ER72A224JU | |
|---|---|
DigiKey Part Number | 478-KGM32ER72A224JUTR-ND - Tape & Reel (TR) 478-KGM32ER72A224JUCT-ND - Cut Tape (CT) 478-KGM32ER72A224JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER72A224JU |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER72A224JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,16990 € | 16,99 € |
| 500 | 0,13646 € | 68,23 € |
| 1.000 | 0,12614 € | 126,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11293 € | 225,86 € |
| 4.000 | 0,10616 € | 424,64 € |
| 6.000 | 0,10277 € | 616,62 € |
| 10.000 | 0,09901 € | 990,10 € |
| 14.000 | 0,09681 € | 1.355,34 € |
| 20.000 | 0,09470 € | 1.894,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

