T520D686M016ATE0507706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 494
Unit Price: 2,50000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,28471 €

Parametric Equivalent


KEMET
In Stock: 3.860
Unit Price: 2,52000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,18096 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,07836 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,18096 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,18096 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,40496 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 16.959
Unit Price: 2,10000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,85297 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,85297 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,03969 €

Parametric Equivalent


KEMET
In Stock: 950
Unit Price: 2,23000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,76418 €
Datasheet
68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D686M016ATE0507706

DigiKey Part Number
399-T520D686M016ATE0507706-ND
Manufacturer
Manufacturer Product Number
T520D686M016ATE0507706
Description
68.0UF 16.0V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
1201,32000 €158,40 €
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,54440 €