
T521V686M020ATE050 | |
|---|---|
DigiKey Part Number | 399-18691-2-ND - Tape & Reel (TR) 399-18691-1-ND - Cut Tape (CT) 399-18691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V686M020ATE050 |
Description | CAP TANT POLY 68UF 20V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V686M020ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,53100 € | 15,31 € |
| 50 | 1,25300 € | 62,65 € |
| 100 | 1,16700 € | 116,70 € |
| 500 | 1,02154 € | 510,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97648 € | 976,48 € |
| 3.000 | 0,92081 € | 2.762,43 € |
| 5.000 | 0,90020 € | 4.501,00 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,60910 € |

