
T520D686M016AHE050 | |
|---|---|
DigiKey Part Number | 399-T520D686M016AHE050TR-ND - Tape & Reel (TR) 399-T520D686M016AHE050CT-ND - Cut Tape (CT) 399-T520D686M016AHE050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D686M016AHE050 |
Description | CAP TANT POLY 68UF 16V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D686M016AHE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,72400 € | 17,24 € |
| 50 | 1,41860 € | 70,93 € |
| 100 | 1,32430 € | 132,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16464 € | 582,32 € |
| 1.500 | 1,09049 € | 1.635,73 € |
| 2.500 | 1,06304 € | 2.657,60 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,92500 € |

