T495C107K016ZTE200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2.535
Unit Price: 1,56000 €
Datasheet

Similar


KEMET
In Stock: 24.445
Unit Price: 1,65000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.060
Unit Price: 1,51000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 4.323
Unit Price: 1,28000 €
Datasheet

Similar


Vishay Sprague
In Stock: 376
Unit Price: 1,03000 €
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C107K016ZTE200

DigiKey Part Number
399-5219-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495C107K016ZTE200
Description
CAP TANT 100UF 10% 16V 2312
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C107K016ZTE200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes