100 µF Molded Tantalum Capacitors 16 V Nonstandard 1.7Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCMC1C107MTRF

DigiKey Part Number
718-2457-2-ND - Tape & Reel (TR)
718-2457-1-ND - Cut Tape (CT)
718-2457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCMC1C107MTRF
Description
CAP TANT 100UF 20% 16V SMD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V Nonstandard 1.7Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.7Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.228" L x 0.126" W (5.80mm x 3.20mm)
Height - Seated (Max)
0.106" (2.70mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,67000 €6,70 €
500,52580 €26,29 €
1000,48160 €48,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,40680 €203,40 €
1.5000,37207 €558,11 €
2.5000,35923 €898,07 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,20510 €