100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC107K016RNJ

DigiKey Part Number
478-5258-2-ND - Tape & Reel (TR)
478-5258-1-ND - Cut Tape (CT)
478-5258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC107K016RNJ
Description
CAP TANT 100UF 10% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC107K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,84300 €8,43 €
500,67040 €33,52 €
1000,61690 €61,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,52648 €263,24 €
1.0000,49850 €498,50 €
1.5000,48449 €726,74 €
2.5000,46897 €1.172,42 €
3.5000,45989 €1.609,62 €
5.0000,45116 €2.255,80 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,49760 €