Direct
Direct
Direct
Direct
Direct

T491X226K035ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491X226K035ATAUTOTR-ND - Tape & Reel (TR) 399-T491X226K035ATAUTOCT-ND - Cut Tape (CT) 399-T491X226K035ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X226K035ATAUTO |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X226K035ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,50400 € | 15,04 € |
| 50 | 1,23020 € | 61,51 € |
| 100 | 1,14550 € | 114,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00234 € | 501,17 € |
| 1.000 | 0,95802 € | 958,02 € |
| 1.500 | 0,93582 € | 1.403,73 € |
| 2.500 | 0,91121 € | 2.278,03 € |
| 3.500 | 0,89682 € | 3.138,87 € |
| 5.000 | 0,88298 € | 4.414,90 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,56230 € |



