
TPSD226K035T0400V | |
|---|---|
DigiKey Part Number | 478-TPSD226K035T0400VTR-ND - Tape & Reel (TR) 478-TPSD226K035T0400VCT-ND - Cut Tape (CT) 478-TPSD226K035T0400VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226K035T0400V |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,63100 € | 26,31 € |
| 50 | 2,20920 € | 110,46 € |
| 100 | 2,07870 € | 207,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,85794 € | 928,97 € |
| 1.000 | 1,78956 € | 1.789,56 € |
| 1.500 | 1,75530 € | 2.632,95 € |
| 2.500 | 1,71732 € | 4.293,30 € |
| 3.500 | 1,69511 € | 5.932,88 € |
| 5.000 | 1,67375 € | 8.368,75 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,31730 € |

