
T495D226K035ATA260 | |
|---|---|
DigiKey Part Number | 399-T495D226K035ATA260TR-ND - Tape & Reel (TR) 399-T495D226K035ATA260CT-ND - Cut Tape (CT) 399-T495D226K035ATA260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D226K035ATA260 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 260mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D226K035ATA260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,16200 € | 11,62 € |
| 50 | 0,93820 € | 46,91 € |
| 100 | 0,86910 € | 86,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75236 € | 376,18 € |
| 1.000 | 0,71620 € | 716,20 € |
| 1.500 | 0,69810 € | 1.047,15 € |
| 2.500 | 0,67804 € | 1.695,10 € |
| 3.500 | 0,66630 € | 2.332,05 € |
| 5.000 | 0,65502 € | 3.275,10 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,01240 € |

