T491C226K025ZTZ154 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 27.079
Unit Price: 0,93000 €
Datasheet

Similar


KEMET
In Stock: 209
Unit Price: 1,45000 €
Datasheet

Similar


KEMET
In Stock: 407
Unit Price: 1,78000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.587
Unit Price: 0,74000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.186
Unit Price: 0,78000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 27.058
Unit Price: 1,33000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.769
Unit Price: 1,14000 €
Datasheet

Similar


Vishay Sprague
In Stock: 12.956
Unit Price: 1,45000 €
Datasheet

Similar


Vishay Sprague
In Stock: 462
Unit Price: 1,43000 €
Datasheet

Similar


Vishay Sprague
In Stock: 5.511
Unit Price: 1,37000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.291
Unit Price: 1,31000 €
Datasheet

Similar


Vishay Sprague
In Stock: 886
Unit Price: 1,27000 €
Datasheet
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C226K025ZTZ154

DigiKey Part Number
399-5153-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C226K025ZTZ154
Description
CAP TANT 22UF 10% 25V 2312
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types