22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 275mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 275mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC226K025R0275

DigiKey Part Number
478-3102-2-ND - Tape & Reel (TR)
478-3102-1-ND - Cut Tape (CT)
478-3102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC226K025R0275
Description
CAP TANT 22UF 10% 25V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 275mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSC226K025R0275 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
275mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.058
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,87800 €8,78 €
500,69900 €34,95 €
1000,64370 €64,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,55038 €275,19 €
1.0000,52151 €521,51 €
1.5000,50705 €760,58 €
2.5000,49101 €1.227,53 €
3.5000,48164 €1.685,74 €
5.0000,47263 €2.363,15 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,55610 €