
TR3C226K025C0275 | |
|---|---|
DigiKey Part Number | 718-1513-2-ND - Tape & Reel (TR) 718-1513-1-ND - Cut Tape (CT) 718-1513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C226K025C0275 |
Description | CAP TANT 22UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 275mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C226K025C0275 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94800 € | 9,48 € |
| 50 | 0,75880 € | 37,94 € |
| 100 | 0,70000 € | 70,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60088 € | 300,44 € |
| 1.000 | 0,57021 € | 570,21 € |
| 1.500 | 0,55484 € | 832,26 € |
| 2.500 | 0,53781 € | 1.344,53 € |
| 3.500 | 0,52785 € | 1.847,48 € |
| 5.000 | 0,51827 € | 2.591,35 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,67310 € |

