
F862FN225K310ZV054 | |
|---|---|
DigiKey Part Number | 399-F862FN225K310ZV054-ND |
Manufacturer | |
Manufacturer Product Number | F862FN225K310ZV054 |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862FN225K310ZV054 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 1.102" (28.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862FN225K310Z | KEMET | 396 | 399-F862FN225K310Z-ND | 3,03000 € | Parametric Equivalent |
| F862FN225K310ZLH0J | KEMET | 319 | 399-F862FN225K310ZLH0J-ND | 2,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,51900 € | 15,19 € |
| 50 | 1,24380 € | 62,19 € |
| 230 | 1,07665 € | 247,63 € |
| 690 | 0,99370 € | 685,65 € |
| 1.150 | 0,96301 € | 1.107,46 € |
| 2.530 | 0,92350 € | 2.336,45 € |
| 5.060 | 0,89529 € | 4.530,17 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,58570 € |

