
F862FN225K310ZLH0J | |
|---|---|
DigiKey Part Number | 399-F862FN225K310ZLH0J-ND |
Manufacturer | |
Manufacturer Product Number | F862FN225K310ZLH0J |
Description | FILM CAPACITORS 310VOLTS 2.2UF 1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862FN225K310ZLH0J Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 1.102" (28.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,82800 € | 18,28 € |
| 50 | 1,51120 € | 75,56 € |
| 230 | 1,31800 € | 303,14 € |
| 690 | 1,22213 € | 843,27 € |
| 1.150 | 1,18666 € | 1.364,66 € |
| 2.530 | 1,14098 € | 2.886,68 € |
| 5.060 | 1,10835 € | 5.608,25 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,07710 € |

