
F862FN225K310Z | |
|---|---|
DigiKey Part Number | 399-F862FN225K310Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F862FN225K310Z |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862FN225K310Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 1.102" (28.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,13700 € | 21,37 € |
| 50 | 1,77960 € | 88,98 € |
| 230 | 1,56165 € | 359,18 € |
| 690 | 1,45343 € | 1.002,87 € |
| 1.150 | 1,41341 € | 1.625,42 € |
| 2.530 | 1,36183 € | 3.445,43 € |
| 5.060 | 1,32501 € | 6.704,55 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,54510 € |

