ESS106M025AB2EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 10.457
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02709 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02423 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02707 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.131
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03492 €
Datasheet
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS106M025AB2EA

DigiKey Part Number
399-ESS106M025AB2EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESS106M025AB2EA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESS106M025AB2EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Ripple Current @ High Frequency
49.5 mA @ 10 kHz
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
20.0000,02848 €569,60 €
Unit Price without VAT:0,02848 €
Unit Price with VAT:0,03332 €