ESY106M035AB2DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02707 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.131
Unit Price: 0,17000 €
Datasheet
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 960mOhm @ 100kHz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY106M035AB2DA

DigiKey Part Number
399-ESY106M035AB2DATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESY106M035AB2DA
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 960mOhm @ 100kHz 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY106M035AB2DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
960mOhm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Ripple Current @ High Frequency
130 mA @ 100 kHz
Impedance
960 mOhms
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,03492 €174,60 €
Unit Price without VAT:0,03492 €
Unit Price with VAT:0,04086 €