
ESY106M035AB2AA | |
|---|---|
DigiKey Part Number | 399-ESY106M035AB2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY106M035AB2AA |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 960mOhm @ 100kHz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY106M035AB2AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 960mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 91 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Impedance | 960 mOhms | |
Lead Spacing | 0.059" (1.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06420 € | 6,42 € |
| 500 | 0,04834 € | 24,17 € |
| 1.000 | 0,04330 € | 43,30 € |
| 2.500 | 0,03792 € | 94,80 € |
| 5.000 | 0,03550 € | 177,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

