C2220C106M5R2L7289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 318
Unit Price: 5,12000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,53413 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 409
Unit Price: 5,51000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 3.078
Unit Price: 3,98000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 4,60000 €
Datasheet
10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C106M5R2L7289

DigiKey Part Number
399-C2220C106M5R2L7289TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C106M5R2L7289
Description
CAP CER 2220
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C2220C106M5R2L7289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8008,49230 €6.793,84 €
Manufacturers Standard Package
Unit Price without VAT:8,49230 €
Unit Price with VAT:9,93599 €