

CKG57NX7R1H106M500JH | |
|---|---|
DigiKey Part Number | 445-2399-2-ND - Tape & Reel (TR) 445-2399-1-ND - Cut Tape (CT) 445-2399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7R1H106M500JH |
Description | CAP CER 10UF 50V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7R1H106M500JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 2,85000 € | 28,50 € |
| 50 | 2,40080 € | 120,04 € |
| 100 | 2,26170 € | 226,17 € |
| 500 | 2,02654 € | 1.013,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,89786 € | 1.897,86 € |
| 2.000 | 1,83959 € | 3.679,18 € |
| 3.000 | 1,81037 € | 5.431,11 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,65660 € |


