
C2220C106M5R2C7186 | |
|---|---|
DigiKey Part Number | 399-5824-2-ND - Tape & Reel (TR) 399-5824-1-ND - Cut Tape (CT) 399-5824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C106M5R2C7186 |
Description | CAP CER 10UF 50V X7R SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C106M5R2C7186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,73300 € | 37,33 € |
| 50 | 3,18240 € | 159,12 € |
| 100 | 3,01200 € | 301,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,87160 € | 574,32 € |
| 400 | 2,75600 € | 1.102,40 € |
| 600 | 2,69810 € | 1.618,86 € |
| 1.000 | 2,63390 € | 2.633,90 € |
| 1.400 | 2,59636 € | 3.634,90 € |
| 2.000 | 2,56026 € | 5.120,52 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 5,99040 € |

