C1825C104K1RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 1,22430 €
Datasheet

Upgrade


KEMET
In Stock: 2.322
Unit Price: 2,28000 €
Datasheet

Upgrade


KEMET
In Stock: 237
Unit Price: 1,34000 €
Datasheet

Upgrade


KEMET
In Stock: 1.010
Unit Price: 2,63000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 761
Unit Price: 1,96000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 568
Unit Price: 0,79000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 1,41958 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,57445 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.693
Unit Price: 1,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,66912 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,68200 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,43050 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,68200 €
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C104K1RALTU

DigiKey Part Number
399-C1825C104K1RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1825C104K1RALTU
Description
CAP CER 0.1UF 100V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C104K1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,94107 €941,07 €
Manufacturers Standard Package
Unit Price without VAT:0,94107 €
Unit Price with VAT:1,10105 €