0.1 µF ±10% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C104KCRACTU

DigiKey Part Number
399-C1825C104KCRACTUTR-ND - Tape & Reel (TR)
399-C1825C104KCRACTUCT-ND - Cut Tape (CT)
399-C1825C104KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C104KCRACTU
Description
CAP CER 0.1UF 500V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C104KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.010
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,63000 €2,63 €
101,83100 €18,31 €
501,51140 €75,57 €
1001,41250 €141,25 €
5001,24520 €622,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,19340 €1.193,40 €
2.0001,15074 €2.301,48 €
3.0001,12937 €3.388,11 €
5.0001,10567 €5.528,35 €
7.0001,09181 €7.642,67 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,07710 €