0.1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C104K1RACTU

DigiKey Part Number
399-C1825C104K1RACTUTR-ND - Tape & Reel (TR)
399-C1825C104K1RACTUCT-ND - Cut Tape (CT)
399-C1825C104K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C104K1RACTU
Description
CAP CER 0.1UF 100V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C104K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 761
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,33300 €13,33 €
501,08340 €54,17 €
1001,00610 €100,61 €
5000,87566 €437,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,83529 €835,29 €
2.0000,80204 €1.604,08 €
3.0000,78538 €2.356,14 €
5.0000,76692 €3.834,60 €
7.0000,75612 €5.292,84 €
10.0000,74573 €7.457,30 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,29320 €