Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade

C1812X104K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812X104K5RACTUTR-ND - Tape & Reel (TR) 399-C1812X104K5RACTUCT-ND - Cut Tape (CT) 399-C1812X104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X104K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,84900 € | 8,49 € |
| 50 | 0,67520 € | 33,76 € |
| 100 | 0,62130 € | 62,13 € |
| 500 | 0,53016 € | 265,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50198 € | 501,98 € |
| 2.000 | 0,47878 € | 957,56 € |
| 3.000 | 0,46715 € | 1.401,45 € |
| 5.000 | 0,45427 € | 2.271,35 € |
| 7.000 | 0,44673 € | 3.127,11 € |
| 10.000 | 0,43949 € | 4.394,90 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |






