0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X104KDRACTU

DigiKey Part Number
399-C1812X104KDRACTUTR-ND - Tape & Reel (TR)
399-C1812X104KDRACTUCT-ND - Cut Tape (CT)
399-C1812X104KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X104KDRACTU
Description
CAP CER 0.1UF 1KV X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X104KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.073" (1.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.876
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,80900 €8,09 €
500,64100 €32,05 €
1000,58920 €58,92 €
5000,50162 €250,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47455 €474,55 €
2.0000,45226 €904,52 €
3.0000,44109 €1.323,27 €
5.0000,42871 €2.143,55 €
7.0000,42147 €2.950,29 €
10.0000,41451 €4.145,10 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,43910 €