
C1812X104KBRACTU | |
|---|---|
DigiKey Part Number | 399-6781-2-ND - Tape & Reel (TR) 399-6781-1-ND - Cut Tape (CT) 399-6781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X104KBRACTU |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X104KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86300 € | 8,63 € |
| 50 | 0,68620 € | 34,31 € |
| 100 | 0,63160 € | 63,16 € |
| 500 | 0,53938 € | 269,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51083 € | 510,83 € |
| 2.000 | 0,48734 € | 974,68 € |
| 3.000 | 0,47557 € | 1.426,71 € |
| 5.000 | 0,46252 € | 2.312,60 € |
| 7.000 | 0,45489 € | 3.184,23 € |
| 10.000 | 0,44756 € | 4.475,60 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,53270 € |

