Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210C475K5RALTM | |
|---|---|
DigiKey Part Number | 399-C1210C475K5RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C475K5RALTM |
Description | 4.70UF 50.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C475K5RAC7210 | KEMET | 9.190 | 399-C1210C475K5RAC7210CT-ND | 0,53000 € | Parametric Equivalent |
| C1210C475K5RACAUTO | KEMET | 150.724 | 399-7049-1-ND | 0,54000 € | Parametric Equivalent |
| C1210C475K5RACAUTO7210 | KEMET | 3.218 | 399-C1210C475K5RACAUTO7210CT-ND | 0,54000 € | Parametric Equivalent |
| C1210C475K5RACTU | KEMET | 125.155 | 399-C1210C475K5RACTUCT-ND | 0,53000 € | Parametric Equivalent |
| C1210C475K5RALTU | KEMET | 1.286 | 399-C1210C475K5RALTUCT-ND | 7,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,09737 € | 4.097,37 € |
| Unit Price without VAT: | 4,09737 € |
|---|---|
| Unit Price with VAT: | 4,79392 € |









