Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210T475K5RCL7136 | |
|---|---|
DigiKey Part Number | C1210T475K5RCL7136-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210T475K5RCL7136 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210T475K5RCL7136 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210T475K5RACTU | KEMET | 3.283 | 399-20366-1-ND | 3,03000 € | Parametric Equivalent |
| C1210T475K5RAL7136 | KEMET | 0 | 399-C1210T475K5RAL7136TR-ND | 1,24575 € | Parametric Equivalent |
| C1210T475K5RALTM | KEMET | 0 | 399-C1210T475K5RALTMTR-ND | 1,34910 € | Parametric Equivalent |
| C1210T475K5RALTU | KEMET | 0 | 399-C1210T475K5RALTUTR-ND | 1,30009 € | Parametric Equivalent |
| C1210T475K5RBLTU | KEMET | 0 | 399-C1210T475K5RBLTUTR-ND | 1,37475 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35995 € | 1.359,95 € |
| Unit Price without VAT: | 1,35995 € |
|---|---|
| Unit Price with VAT: | 1,59114 € |







