Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210T475K5RALTM | |
|---|---|
DigiKey Part Number | 399-C1210T475K5RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210T475K5RALTM |
Description | 4.70UF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210T475K5RACTU | KEMET | 3.283 | 399-20366-1-ND | 3,03000 € | Parametric Equivalent |
| C1210T475K5RAL7136 | KEMET | 0 | 399-C1210T475K5RAL7136TR-ND | 1,24575 € | Parametric Equivalent |
| C1210T475K5RALTU | KEMET | 0 | 399-C1210T475K5RALTUTR-ND | 1,30009 € | Parametric Equivalent |
| C1210T475K5RBLTU | KEMET | 0 | 399-C1210T475K5RBLTUTR-ND | 1,37475 € | Parametric Equivalent |
| C1210T475K5RCL7136 | KEMET | 0 | C1210T475K5RCL7136-ND | 1,35995 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34910 € | 1.349,10 € |
| Unit Price without VAT: | 1,34910 € |
|---|---|
| Unit Price with VAT: | 1,57845 € |







