Direct
Direct
Direct
Direct
Parametric Equivalent
Direct
Direct
Direct

C0805X104K5RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805X104K5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805X104K5RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805X104K5RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K5RACAUTO7210 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K5RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15180 € | 7,59 € |
| 100 | 0,13530 € | 13,53 € |
| 500 | 0,10740 € | 53,70 € |
| 1.000 | 0,09880 € | 98,80 € |
| 2.500 | 0,08971 € | 224,28 € |
| 5.000 | 0,08424 € | 421,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07974 € | 797,40 € |
| 20.000 | 0,07603 € | 1.520,60 € |
| 30.000 | 0,07418 € | 2.225,40 € |
| 50.000 | 0,07212 € | 3.606,00 € |
| 70.000 | 0,07091 € | 4.963,70 € |
| 100.000 | 0,06976 € | 6.976,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |





