
C0805X104K5RAC3181 | |
|---|---|
DigiKey Part Number | 399-C0805X104K5RAC3181TR-ND - Tape & Reel (TR) 399-C0805X104K5RAC3181CT-ND - Cut Tape (CT) 399-C0805X104K5RAC3181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K5RAC3181 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K5RAC3181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19200 € | 1,92 € |
| 50 | 0,14100 € | 7,05 € |
| 100 | 0,12530 € | 12,53 € |
| 500 | 0,09910 € | 49,55 € |
| 1.000 | 0,09101 € | 91,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07888 € | 315,52 € |
| 8.000 | 0,07437 € | 594,96 € |
| 12.000 | 0,07212 € | 865,44 € |
| 20.000 | 0,06961 € | 1.392,20 € |
| 28.000 | 0,06815 € | 1.908,20 € |
| 40.000 | 0,06675 € | 2.670,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

