C0805X104K5RAC3124 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 45.272
Unit Price: 0,34000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.362
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.337
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.100
Unit Price: 0,34000 €
Datasheet

Direct


Knowles Syfer
In Stock: 7.754
Unit Price: 0,79000 €
Datasheet

Direct


YAGEO
In Stock: 15.009
Unit Price: 0,50000 €
Datasheet

Direct


TDK
In Stock: 53.695
Unit Price: 0,25000 €
Datasheet

Direct


TDK
In Stock: 28.370
Unit Price: 0,22000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 1.526
Unit Price: 0,20000 €
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X104K5RAC3124

DigiKey Part Number
399-C0805X104K5RAC3124TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X104K5RAC3124
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X104K5RAC3124 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07974 €797,40 €
Manufacturers Standard Package
Unit Price without VAT:0,07974 €
Unit Price with VAT:0,09330 €