



BM12B-SURS-TF | |
|---|---|
DigiKey Part Number | 455-3588-2-ND - Tape & Reel (TR) 455-3588-1-ND - Cut Tape (CT) 455-3588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM12B-SURS-TF |
Description | CONN HEADER SMD 12POS 0.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM12B-SURS-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.106" (2.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 0.2A, 0.5A | |
Voltage Rating | 30V | |
Mated Stacking Heights | 3.95mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70200 € | 7,02 € |
| 100 | 0,59680 € | 59,68 € |
| 500 | 0,53272 € | 266,36 € |
| 1.000 | 0,50727 € | 507,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47551 € | 1.188,77 € |
| 5.000 | 0,45282 € | 2.264,10 € |
| 7.500 | 0,44006 € | 3.300,45 € |
| 12.500 | 0,42450 € | 5.306,25 € |
| 17.500 | 0,41455 € | 7.254,62 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |


















