
SMAD001Z00 | |
|---|---|
DigiKey Part Number | SMAD001Z00-ND |
Manufacturer | |
Manufacturer Product Number | SMAD001Z00 |
Description | CONN CAP COVER DUST FOR SMA JACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMA Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 39,30020 € | 1.965,01 € |
| Unit Price without VAT: | 39,30020 € |
|---|---|
| Unit Price with VAT: | 45,98123 € |



