SMAR001D00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 30,34900 €
Image for SMAR001D00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAR001D00

DigiKey Part Number
SMAR001D00-ND
Manufacturer
Manufacturer Product Number
SMAR001D00
Description
CONN SMA RCPT STR 50 OHM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
-
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
250 V
Mating Cycles
200
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5049,70820 €2.485,41 €
Unit Price without VAT:49,70820 €
Unit Price with VAT:58,15859 €