
SMAR007D00 | |
|---|---|
DigiKey Part Number | SMAR007D00-ND |
Manufacturer | |
Manufacturer Product Number | SMAR007D00 |
Description | CONN SMA RCPT 50 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 250 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 14,74977 € | 29.499,54 € |
| Unit Price without VAT: | 14,74977 € |
|---|---|
| Unit Price with VAT: | 17,25723 € |


