RGB 5216 x 4032 Rolling CMOS MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INV-IMX376FF-20MP

DigiKey Part Number
5786-INV-IMX376FF-20MP-ND
Manufacturer
Manufacturer Product Number
INV-IMX376FF-20MP
Description
Sony IMX376 20MP Camera Module
Customer Reference
Detailed Description
RGB 5216 x 4032 Rolling CMOS MIPI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor
IMX376
Manufacturer
InnoWave
Type
CMOS
Packaging
Bulk
Interface
MIPI
Part Status
Active
Pixel Size
1.1um x 1.1um
Color
RGB
Supplier Device Package
Module
Resolution
5216 x 4032
Size / Dimension
0.346" L x 0.346" W (8.80mm x 8.80mm)
Shutter
Rolling
Height (Max)
0.274" (6.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 50 days from InnoWave Design
A separate 17,00 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
546,74400 €233,72 €
Unit Price without VAT:46,74400 €
Unit Price with VAT:54,69048 €