
Category | Sensor IMX219 |
Manufacturer InnoWave | Type CMOS |
Packaging Bulk | Interface MIPI |
Part Status Active | Pixel Size 1.12µm x 1.12µm |
Color RGB | Supplier Device Package Module |
Resolution 3280 x 2464 | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Shutter Rolling | Height (Max) 0.144" (3.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,50000 € | 25,50 € |
| Unit Price without VAT: | 25,50000 € |
|---|---|
| Unit Price with VAT: | 29,83500 € |











