
Category | Sensor IMX258 |
Manufacturer InnoWave | Type CMOS |
Packaging Bulk | Interface MIPI |
Part Status Active | Pixel Size 1.12µm x 1.12µm |
Color RGB | Supplier Device Package Module |
Resolution 4208 x 3120 | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Shutter Rolling | Height (Max) 0.182" (4.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,50000 € | 42,50 € |
| Unit Price without VAT: | 42,50000 € |
|---|---|
| Unit Price with VAT: | 49,72500 € |











