M4R0-BGS2BCEM is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 2.818,71000 €

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 1
Unit Price: 309,96000 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 1.557,61110 €

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 1.557,61110 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 2.759,32000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.380,11000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 304,16000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.545,72000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 205,43000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.877,01000 €
Datasheet
Memory Module DDR4 SDRAM 32GB 288-RDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4R0-BGS2BCEM

DigiKey Part Number
4265-M4R0-BGS2BCEM-ND
Manufacturer
Manufacturer Product Number
M4R0-BGS2BCEM
Description
MODULE DDR4 SDRAM 32GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 32GB 288-RDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.198,83000 €2.198,83 €
Manufacturers Standard Package
Unit Price without VAT:2.198,83000 €
Unit Price with VAT:2.572,63110 €