Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-RD4M32G3K2HZDG | |
|---|---|
DigiKey Part Number | 2084-SQR-RD4M32G3K2HZDG-ND |
Manufacturer | |
Manufacturer Product Number | SQR-RD4M32G3K2HZDG |
Description | 288PIN RDIMM DDR4 3200 32GB 2GX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.380,11000 € | 1.380,11 € |
| Unit Price without VAT: | 1.380,11000 € |
|---|---|
| Unit Price with VAT: | 1.614,72870 € |







