
SQR-LD4N64G2K6HRAE | |
|---|---|
DigiKey Part Number | 2084-SQR-LD4N64G2K6HRAE-ND |
Manufacturer | |
Manufacturer Product Number | SQR-LD4N64G2K6HRAE |
Description | MODULE DDR4 SDRAM 32GB 288RDIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.759,32000 € | 2.759,32 € |
| Unit Price without VAT: | 2.759,32000 € |
|---|---|
| Unit Price with VAT: | 3.228,40440 € |

