


H3BBT-10106-S6 | |
|---|---|
DigiKey Part Number | H3BBT-10106-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10106-S6 |
Description | JUMPER-H1504TR/A3049S/H1504TR 6" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48300 € | 4,83 € |
| 30 | 0,43733 € | 13,12 € |
| 50 | 0,41800 € | 20,90 € |
| 100 | 0,39310 € | 39,31 € |
| 250 | 0,36240 € | 90,60 € |
| 500 | 0,34082 € | 170,41 € |
| 1.000 | 0,32050 € | 320,50 € |
| 2.500 | 0,29550 € | 738,75 € |
| 5.000 | 0,27789 € | 1.389,45 € |
| Unit Price without VAT: | 0,48300 € |
|---|---|
| Unit Price with VAT: | 0,56511 € |











