


H3BBT-10105-S6 | |
|---|---|
DigiKey Part Number | H3BBT-10105-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10105-S6 |
Description | JUMPER-H1504TR/A3049S/H1504TR 5" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47400 € | 4,74 € |
| 30 | 0,42967 € | 12,89 € |
| 50 | 0,41060 € | 20,53 € |
| 100 | 0,38620 € | 38,62 € |
| 250 | 0,35604 € | 89,01 € |
| 500 | 0,33480 € | 167,40 € |
| 1.000 | 0,31485 € | 314,85 € |
| 2.500 | 0,29029 € | 725,73 € |
| 5.000 | 0,27300 € | 1.365,00 € |
| Unit Price without VAT: | 0,47400 € |
|---|---|
| Unit Price with VAT: | 0,55458 € |











